


NCP161AMX185TBG | |
|---|---|
DigiKey Part Number | 488-NCP161AMX185TBGTR-ND - Tape & Reel (TR) 488-NCP161AMX185TBGCT-ND - Cut Tape (CT) 488-NCP161AMX185TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161AMX185TBG |
Description | IC REG LINEAR 1.85V 450MA 4-XDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11076 | $553.80 |
| 10,000 | $0.10781 | $1,078.10 |
| 15,000 | $0.10632 | $1,594.80 |
| 25,000 | $0.10468 | $2,617.00 |
| 35,000 | $0.10372 | $3,630.20 |
| 50,000 | $0.10280 | $5,140.00 |

