


NCP156AAFCT120280T2G | |
|---|---|
DigiKey Part Number | NCP156AAFCT120280T2GOSTR-ND - Tape & Reel (TR) NCP156AAFCT120280T2GOSCT-ND - Cut Tape (CT) NCP156AAFCT120280T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP156AAFCT120280T2G |
Description | IC REG LINEAR 1.2V/2.8V 6-WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 250mA 6-WLCSP (1.2x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V, 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 500mA, 0.16V @ 250mA | |
Current - Output | ||
PSRR | 70dB (1kHz), 92dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.2x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.35000 | $3.50 |
| 25 | $0.31280 | $7.82 |
| 100 | $0.27160 | $27.16 |
| 250 | $0.25208 | $63.02 |
| 500 | $0.24028 | $120.14 |
| 1,000 | $0.23057 | $230.57 |
| 2,500 | $0.22032 | $550.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21415 | $1,070.75 |
| 10,000 | $0.20906 | $2,090.60 |
| 15,000 | $0.20652 | $3,097.80 |
| 25,000 | $0.20370 | $5,092.50 |
| 35,000 | $0.20205 | $7,071.75 |

