


NCP156AAFCT120280T2G | |
|---|---|
DigiKey Part Number | NCP156AAFCT120280T2GOSTR-ND - Tape & Reel (TR) NCP156AAFCT120280T2GOSCT-ND - Cut Tape (CT) NCP156AAFCT120280T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP156AAFCT120280T2G |
Description | IC REG LINEAR 1.2V/2.8V 6-WLCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 250mA 6-WLCSP (1.2x0.8) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | PSRR 70dB (1kHz), 92dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 2 | Package / Case 6-XFBGA, WLCSP |
Voltage - Input (Max) 5.5V | Supplier Device Package 6-WLCSP (1.2x0.8) |
Voltage - Output (Min/Fixed) 1.2V, 2.8V | Base Product Number |
Voltage Dropout (Max) 0.15V @ 500mA, 0.16V @ 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.36000 | $3.60 |
| 25 | $0.32200 | $8.05 |
| 100 | $0.27980 | $27.98 |
| 250 | $0.25964 | $64.91 |
| 500 | $0.24750 | $123.75 |
| 1,000 | $0.23749 | $237.49 |
| 2,500 | $0.23256 | $581.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21415 | $1,070.75 |
| 10,000 | $0.20906 | $2,090.60 |

