
NCP13992AWDR2G | |
|---|---|
DigiKey Part Number | 488-NCP13992AWDR2GTR-ND - Tape & Reel (TR) 488-NCP13992AWDR2GCT-ND - Cut Tape (CT) 488-NCP13992AWDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP13992AWDR2G |
Description | HIGH PERF CURRENT MODE RESONANT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 20kHz ~ 750kHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 600V | |
Topology | Half-Bridge | |
Voltage - Start Up | 11.9 V | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 20V | |
Duty Cycle | 50% | |
Frequency - Switching | 20kHz ~ 750kHz | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN, Frequency Control, Soft Start | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.03000 | $2.03 |
| 10 | $1.49700 | $14.97 |
| 25 | $1.36400 | $34.10 |
| 100 | $1.21800 | $121.80 |
| 250 | $1.14824 | $287.06 |
| 500 | $1.10622 | $553.11 |
| 1,000 | $1.07162 | $1,071.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.03511 | $2,587.78 |
| 5,000 | $1.01310 | $5,065.50 |
| 7,500 | $1.00208 | $7,515.60 |

