
NTTFS004N04CTAG | |
|---|---|
DigiKey Part Number | 488-NTTFS004N04CTAGTR-ND - Tape & Reel (TR) 488-NTTFS004N04CTAGCT-ND - Cut Tape (CT) 488-NTTFS004N04CTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS004N04CTAG |
Description | MOSFET N-CH 40V 18A/77A 8WDFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 18A (Ta), 77A (Tc) 3.2W (Ta), 55W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.9mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1150 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 55W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.59400 | $5.94 |
| 100 | $0.38580 | $38.58 |
| 500 | $0.29596 | $147.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.23573 | $353.59 |
| 3,000 | $0.21513 | $645.39 |

