



NCP114ASN150T1G | |
|---|---|
DigiKey Part Number | NCP114ASN150T1GOSTR-ND - Tape & Reel (TR) NCP114ASN150T1GOSCT-ND - Cut Tape (CT) NCP114ASN150T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114ASN150T1G |
Description | IC REG LINEAR 1.5V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.46V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.10400 | $1.04 |
| 25 | $0.09160 | $2.29 |
| 100 | $0.07780 | $7.78 |
| 250 | $0.07108 | $17.77 |
| 500 | $0.06706 | $33.53 |
| 1,000 | $0.06374 | $63.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05964 | $178.92 |
| 6,000 | $0.05764 | $345.84 |
| 9,000 | $0.05663 | $509.67 |
| 15,000 | $0.05552 | $832.80 |
| 21,000 | $0.05487 | $1,152.27 |
| 30,000 | $0.05424 | $1,627.20 |
| 75,000 | $0.05289 | $3,966.75 |
| 150,000 | $0.05208 | $7,812.00 |

