


NCV8130BMX100TCG | |
|---|---|
DigiKey Part Number | 488-NCV8130BMX100TCGTR-ND - Tape & Reel (TR) 488-NCV8130BMX100TCGCT-ND - Cut Tape (CT) 488-NCV8130BMX100TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8130BMX100TCG |
Description | IC REG LINEAR 1V 300MA 6-XDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.175V @ 300mA | |
Current - Output | ||
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-XDFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.26000 | $2.60 |
| 25 | $0.23120 | $5.78 |
| 100 | $0.19980 | $19.98 |
| 250 | $0.18472 | $46.18 |
| 500 | $0.17564 | $87.82 |
| 1,000 | $0.16818 | $168.18 |
| 2,500 | $0.16030 | $400.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15555 | $777.75 |
| 10,000 | $0.15164 | $1,516.40 |
| 15,000 | $0.14968 | $2,245.20 |
| 25,000 | $0.14751 | $3,687.75 |
| 35,000 | $0.14624 | $5,118.40 |
| 50,000 | $0.14502 | $7,251.00 |

