NCP1076BBP130G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Flip Electronics
In Stock: 18,050
Unit Price: $0.27000
Datasheet
Converter Offline Flyback Topology 130kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1076BBP130G

DigiKey Part Number
NCP1076BBP130GOS-ND
Manufacturer
Manufacturer Product Number
NCP1076BBP130G
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 130kHz 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
8.4 V
Voltage - Supply (Vcc/Vdd)
6.5V ~ 20V
Duty Cycle
68%
Frequency - Switching
130kHz
Power (Watts)
31 W
Fault Protection
Current Limiting, Over Power, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 47,925 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

23,775In Stock
Ships from Rochester Electronics, LLC
24,150In Stock
Ships from Flip Electronics