NCL30082BDMR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,123
Unit Price: $0.96000
Datasheet
LED Driver IC 1 Output AC DC Offline Switcher Flyback Analog, PWM Dimming 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCL30082BDMR2G

DigiKey Part Number
NCL30082BDMR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCL30082BDMR2G
Description
IC LED DRIVER OFFL PWM 8MSOP
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback Analog, PWM Dimming 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
NCL30082BDMR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8.8V
Voltage - Supply (Max)
20V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable