Half-Bridge Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCD5707BDR2G

DigiKey Part Number
488-NCD5707BDR2G-ND
Manufacturer
Manufacturer Product Number
NCD5707BDR2G
Description
IGBT GATE DRIVERS, HIGH-CURRENT,
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
DigiKey Programmable
-
Driven Configuration
Half-Bridge
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
7V ~ 20V
Logic Voltage - VIL, VIH
0.75V, 4.3V
Current - Peak Output (Source, Sink)
7.8A, 6.8A
Input Type
Inverting
Rise / Fall Time (Typ)
9.2ns, 7.9ns
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.