Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NC7WZ16FHX-L22175 | |
|---|---|
DigiKey Part Number | 488-NC7WZ16FHX-L22175TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7WZ16FHX-L22175 |
Description | IC BUFF 1.65V 6-UDFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-UDFN (1x1) |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-UFDFN |
Number of Elements 2 | Supplier Device Package 6-UDFN (1x1) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7WZ16FHX | onsemi | 4,730 | NC7WZ16FHXCT-ND | $0.22000 | Parametric Equivalent |
| NC7WZ16L6X | onsemi | 16,235 | NC7WZ16L6XCT-ND | $0.23000 | Parametric Equivalent |
| NL27WZ16MU1TCG | onsemi | 0 | 488-NL27WZ16MU1TCGTR-ND | $0.09533 | Parametric Equivalent |
| NL27WZ16MU1TCG-Q | onsemi | 0 | 488-NL27WZ16MU1TCG-QTR-ND | $0.08686 | Parametric Equivalent |




