
NC7WB3125K8X | |
|---|---|
DigiKey Part Number | NC7WB3125K8XTR-ND - Tape & Reel (TR) NC7WB3125K8XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NC7WB3125K8X |
Description | IC BUS SWITCH 1 X 1:1 US8 |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 US8 |
Datasheet | Datasheet |
EDA/CAD Models | NC7WB3125K8X Models |
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply 4V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Circuit 1 x 1:1 | Supplier Device Package US8 |
Independent Circuits 2 | Base Product Number |

