MFR Recommended

NC7SZ373P6X-L22347 | |
|---|---|
DigiKey Part Number | 488-NC7SZ373P6X-L22347TR-ND - Tape & Reel (TR) 488-NC7SZ373P6X-L22347CT-ND - Cut Tape (CT) 488-NC7SZ373P6X-L22347DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ373P6X-L22347 |
Description | IC D-TYPE TRANSP 1:1 SC-70-6 |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:1 IC Tri-State SC-70-6 |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.6ns |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 6-TSSOP, SC-88, SOT-363 |
Circuit 1:1 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ373P6X | onsemi | 9,268 | NC7SZ373P6XCT-ND | $0.15000 | MFR Recommended |


