NC7SZ384M5X is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 63,000
Unit Price: $0.27000

Similar


Nexperia USA Inc.
In Stock: 921
Unit Price: $0.18000
Datasheet

Similar


Texas Instruments
In Stock: 9,472
Unit Price: $0.43000
Datasheet

Similar


Texas Instruments
In Stock: 849
Unit Price: $1.01000
Datasheet
Bus Switch 1 x 1:1 SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ384M5X

DigiKey Part Number
NC7SZ384M5XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SZ384M5X
Description
IC BUS SWITCH 1 X 1:1 SOT-23-5
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ384M5X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes