NC7SVL32P5X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 18,068
Unit Price: $0.41000
Datasheet
OR Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SVL32P5X

DigiKey Part Number
NC7SVL32P5XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SVL32P5X
Description
IC GATE OR 1CH 2-INP SC70-5
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-70-5
EDA/CAD Models
NC7SVL32P5X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.9V ~ 3.6V
Current - Quiescent (Max)
900 nA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
0.9V ~ 1.5V
Max Propagation Delay @ V, Max CL
3.5ns @ 3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 97,567 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

97,567In Stock
Ships from Flip Electronics