
NC7SV57FHX-L22780 | |
|---|---|
DigiKey Part Number | 488-NC7SV57FHX-L22780TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7SV57FHX-L22780 |
Description | IC MF CFG 1-CIR 3-IN 6-UDFN |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-UDFN (1x1) |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 0.9V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-UFDFN |
Number of Circuits 1 | Supplier Device Package 6-UDFN (1x1) |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input Yes |

