
NBSG111BAR2 | |
|---|---|
DigiKey Part Number | NBSG111BAR2OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NBSG111BAR2 |
Description | IC CLK BUFFER 2:10 6GHZ 49FCBGA |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Data IC 2:10 6 GHz 49-LFBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer, Data | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:10 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, ECL, LVCMOS, LVDS, LVTTL, NECL, PECL | |
Output | RSECL, RSNECL, RSPECL | |
Frequency - Max | 6 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 49-LFBGA, FCBGA | |
Supplier Device Package | 49-FCBGA (8x8) | |
Base Product Number |

