Clock Divider IC 3GHz 1 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB6L239MN

DigiKey Part Number
NB6L239MN-ND
Manufacturer
Manufacturer Product Number
NB6L239MN
Description
IC CLOCK DIVIDER 16QFN
Customer Reference
Detailed Description
Clock Divider IC 3GHz 1 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NB6L239MN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Divider
PLL
No
Input
CML, HSTL, LVDS, LVPECL
Output
LVPECL
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Frequency - Max
3GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types