NB3N551MNR4G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 7,729
Unit Price: $5.92000
Datasheet
Clock Fanout Buffer (Distribution) IC 1:4 180 MHz 8-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3N551MNR4G

DigiKey Part Number
NB3N551MNR4GOSTR-ND - Tape & Reel (TR)
NB3N551MNR4GOSCT-ND - Cut Tape (CT)
NB3N551MNR4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB3N551MNR4G
Description
IC CLK BUFFER 1:4 180MHZ 8DFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 180 MHz 8-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NB3N551MNR4G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
LVCMOS, LVTTL
Output
LVCMOS, LVTTL
Frequency - Max
180 MHz
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes