NB2309AC1HD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.02478
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.97203
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,382
Unit Price: $2.18000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.87711
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 13
Unit Price: $2.49000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.95848
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.92560
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.87711
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.58052
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.44413
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.33372
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.21528
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Microchip Technology
In Stock: 35
Unit Price: $1.75000
Datasheet
Zero Delay Buffer IC 133.33MHz 1 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zero Delay Buffer IC 133.33MHz 1 16-SOIC (0.154", 3.90mm Width)
16 SOIC Pin View

NB2309AC1HD

DigiKey Part Number
NB2309AC1HD-ND
Manufacturer
Manufacturer Product Number
NB2309AC1HD
Description
IC ZD BUFFER 16SOIC
Customer Reference
Detailed Description
Zero Delay Buffer IC 133.33MHz 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NB2309AC1HD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Zero Delay Buffer
PLL
Yes with Bypass
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
No/No
Frequency - Max
133.33MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes