
NB100ELT23LDR2G | |
|---|---|
DigiKey Part Number | 488-NB100ELT23LDR2G-ND - Tape & Reel (TR) 488-NB100ELT23LDR2GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NB100ELT23LDR2G |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NB100ELT23LDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Output Signal | LVTTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.68000 | $4.68 |
| 10 | $3.55400 | $35.54 |
| 25 | $3.27360 | $81.84 |
| 100 | $2.96530 | $296.53 |
| 250 | $2.81832 | $704.58 |
| 500 | $2.72974 | $1,364.87 |
| 1,000 | $2.65683 | $2,656.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.57986 | $6,449.65 |

