Direct
Similar
Similar

Category | Current - Reverse Leakage @ Vr 5 µA @ 22.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5362BRLG | onsemi | 7,141 | 1N5362BRLGOSCT-ND | $0.73000 | Direct |
| 1N4751A | onsemi | 8,705 | 1N4751AFS-ND | $0.26000 | Similar |
| 1N4751ATR | onsemi | 16,323 | 1N4751AFSCT-ND | $0.28000 | Similar |
| 1N4476 | Microchip Technology | 0 | 1N4476MS-ND | $7.08401 | Similar |
| 1N4751AG | Microchip Technology | 0 | 150-1N4751AG-ND | $3.21861 | Similar |






