MUR115RL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4,692
Unit Price: $0.48000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.32312
Datasheet

Similar


Diotec Semiconductor
In Stock: 5,464
Unit Price: $0.33000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.14017
Datasheet
Diode 150 V 1A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR115RL

DigiKey Part Number
MUR115RLOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUR115RL
Description
DIODE STANDARD 150V 1A AXIAL
Customer Reference
Detailed Description
Diode 150 V 1A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
MUR115RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
2 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types