
SZ1SMB5948BT3G | |
|---|---|
DigiKey Part Number | 488-SZ1SMB5948BT3GTR-ND - Tape & Reel (TR) 488-SZ1SMB5948BT3GCT-ND - Cut Tape (CT) 488-SZ1SMB5948BT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5948BT3G |
Description | DIODE ZENER 91V 3W SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 3 W Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMB5948BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 69.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.65400 | $6.54 |
| 100 | $0.42610 | $42.61 |
| 500 | $0.32802 | $164.01 |
| 1,000 | $0.29641 | $296.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.24274 | $606.85 |
| 5,000 | $0.22313 | $1,115.65 |
| 7,500 | $0.21313 | $1,598.47 |
| 12,500 | $0.20191 | $2,523.88 |
| 17,500 | $0.19526 | $3,417.05 |
| 25,000 | $0.19250 | $4,812.50 |

