MUN2234T1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9,000
Unit Price: $0.18000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 4
Unit Price: $0.16000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.13000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.04007
Datasheet

Similar


Diodes Incorporated
In Stock: 3,799
Unit Price: $0.21000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.21000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,290
Unit Price: $0.23000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8,015
Unit Price: $0.24000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.13000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.13000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 295
Unit Price: $0.15000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 338 mW Surface Mount SC-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 338 mW Surface Mount SC-59
SC 59

MUN2234T1G

DigiKey Part Number
MUN2234T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUN2234T1G
Description
TRANS PREBIAS NPN 50V 0.1A SC59
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 338 mW Surface Mount SC-59
Datasheet
 Datasheet
EDA/CAD Models
MUN2234T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
338 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 135,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

135,000In Stock
Ships from Rochester Electronics, LLC