MPSW51ARLRAG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6,766
Unit Price: $0.34000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,980
Unit Price: $1.65000
Datasheet
Bipolar (BJT) Transistor PNP 40 V 1 A 50MHz 1 W Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSW51ARLRAG

DigiKey Part Number
MPSW51ARLRAG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPSW51ARLRAG
Description
TRANS PNP 40V 1A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 1 A 50MHz 1 W Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 100mA, 1V
Power - Max
1 W
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 129,977 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

129,977In Stock
Ships from Rochester Electronics, LLC