MPS6601RLRA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7,333
Unit Price: $0.38000
Datasheet

Similar


onsemi
In Stock: 15,265
Unit Price: $0.29000
Datasheet

Similar


onsemi
In Stock: 3,473
Unit Price: $0.54000
Datasheet

Similar


onsemi
In Stock: 3,969
Unit Price: $0.54000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 24,201
Unit Price: $0.62000
Datasheet
Bipolar (BJT) Transistor NPN 25 V 1 A 100MHz 625 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 25 V 1 A 100MHz 625 mW Through Hole TO-92 (TO-226)
TO-92

MPS6601RLRA

DigiKey Part Number
MPS6601RLRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPS6601RLRA
Description
TRANS NPN 25V 1A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 1 A 100MHz 625 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MPS6601RLRA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 500mA, 1V
Power - Max
625 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable