Direct
Direct
Direct
Similar
Similar



MPS2907ARL | |
|---|---|
DigiKey Part Number | MPS2907ARL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPS2907ARL |
Description | TRANS PNP 60V 0.6A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 625 mW Through Hole TO-92 (TO-226) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 625 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |


