MOC3162SR2M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 2,033
Unit Price: $3.34000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 4,633
Unit Price: $3.34000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: $2.00823
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 999
Unit Price: $3.72000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 627
Unit Price: $4.79000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 64
Unit Price: $1.17000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: $1.17000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: $0.48713
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: $1.53053
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: $1.53053
Datasheet
Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC3162SR2M

DigiKey Part Number
MOC3162SR2M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MOC3162SR2M
Description
OPTOISOLTR 4.17KV TRIAC 1CH 6SMD
Customer Reference
Detailed Description
Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
MOC3162SR2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
4170Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
1kV/µs
Current - LED Trigger (Ift) (Max)
10mA
Current - Hold (Ih)
500µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types