MMSZ5V1T3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7,375
Unit Price: $0.21000
Datasheet

Direct


onsemi
In Stock: 28,054
Unit Price: $0.12000
Datasheet

Direct


onsemi
In Stock: 28,235
Unit Price: $0.18000
Datasheet

Direct


onsemi
In Stock: 3,000
Unit Price: $0.46000
Datasheet

Direct


onsemi
In Stock: 23,321
Unit Price: $0.30000
Datasheet

Direct


onsemi
In Stock: 34,502
Unit Price: $0.22000
Datasheet

Similar


onsemi
In Stock: 91,701
Unit Price: $0.16000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 20,180
Unit Price: $0.13000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 44,060
Unit Price: $0.11000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 39,618
Unit Price: $0.10000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,551
Unit Price: $0.10000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.04700
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9,843
Unit Price: $0.19000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,689
Unit Price: $0.15000
Datasheet
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5V1T3G

DigiKey Part Number
MMSZ5V1T3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5V1T3G
Description
DIODE ZENER 5.1V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5V1T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 538,500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

538,500In Stock
Ships from Rochester Electronics, LLC