
MMSZ4679T1G | |
|---|---|
DigiKey Part Number | MMSZ4679T1GOSTR-ND - Tape & Reel (TR) MMSZ4679T1GOSCT-ND - Cut Tape (CT) MMSZ4679T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4679T1G |
Description | DIODE ZENER 2V 500MW SOD123 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4679T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.06700 | $0.67 |
| 100 | $0.03700 | $3.70 |
| 500 | $0.03600 | $18.00 |
| 1,000 | $0.03400 | $34.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.01800 | $54.00 |









