MMSZ18T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 61,401
Unit Price: $0.11000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12,266
Unit Price: $0.12000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.05938
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,551
Unit Price: $0.17000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.05752
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 90
Unit Price: $0.23000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 39,903
Unit Price: $0.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,060
Unit Price: $0.18000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6,139
Unit Price: $0.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 27,618
Unit Price: $0.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,707
Unit Price: $0.10000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12,126
Unit Price: $0.10000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,820
Unit Price: $0.10000
Datasheet
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ18T1

DigiKey Part Number
MMSZ18T1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ18T1
Description
DIODE ZENER 18V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ18T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes