MMBZ5248B_D87Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 88,847
Unit Price: $0.14000
Datasheet

Similar


onsemi
In Stock: 9,439
Unit Price: $0.10000
Datasheet

Similar


onsemi
In Stock: 4,124
Unit Price: $0.19000
Datasheet

Similar


onsemi
In Stock: 2,995
Unit Price: $0.12000
Datasheet

Direct


Diodes Incorporated
In Stock: 9,335
Unit Price: $0.16000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.13000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.05297
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,860
Unit Price: $0.12000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.06468
Datasheet

Similar


Diodes Incorporated
In Stock: 2,180
Unit Price: $0.17000
Datasheet
Zener Diode 18 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5248B_D87Z

DigiKey Part Number
MMBZ5248B_D87Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5248B_D87Z
Description
DIODE ZENER 18V 350MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 18 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
21 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types