MM74HC4053WM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 265
Unit Price: $0.85000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.89000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12,683
Unit Price: $0.33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,974
Unit Price: $0.35000
Datasheet

Similar


Flip Electronics
In Stock: 22,000
Unit Price: $0.45953
Datasheet
3 Circuit IC Switch 2:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC4053WM

DigiKey Part Number
MM74HC4053WM-ND
Manufacturer
Manufacturer Product Number
MM74HC4053WM
Description
IC SWITCH SPDT X 3 100OHM 16SOIC
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MM74HC4053WM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
15Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
41ns, 32ns
-3db Bandwidth
35MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 30pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-50dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes