Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MM74HC393SJX | |
|---|---|
DigiKey Part Number | MM74HC393SJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM74HC393SJX |
Description | IC BINARY COUNTER DL 4BIT 14SOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC393SJX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 50 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |




