MM74HC393MTC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6,498
Unit Price: $0.59000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 15,218
Unit Price: $0.89000
Datasheet

Direct


Texas Instruments
In Stock: 2,077
Unit Price: $0.62000
Datasheet

Direct


Texas Instruments
In Stock: 11,693
Unit Price: $0.89000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,500
Unit Price: $0.38000
Datasheet

Similar


Texas Instruments
In Stock: 10,515
Unit Price: $0.47000
Datasheet
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC393MTC

DigiKey Part Number
MM74HC393MTC-ND
Manufacturer
Manufacturer Product Number
MM74HC393MTC
Description
IC BIN COUNTER DL 4BIT 14TSSOP
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HC393MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
50 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes