
NCP1256ESN65T1G | |
|---|---|
DigiKey Part Number | 488-NCP1256ESN65T1GTR-ND - Tape & Reel (TR) 488-NCP1256ESN65T1GCT-ND - Cut Tape (CT) 488-NCP1256ESN65T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1256ESN65T1G |
Description | IC OFFLINE SWITCH FLYBACK 6TSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 28V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Fault Protection | Over Power, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.40000 | $4.00 |
| 25 | $0.35760 | $8.94 |
| 100 | $0.31160 | $31.16 |
| 250 | $0.28964 | $72.41 |
| 500 | $0.27638 | $138.19 |
| 1,000 | $0.26546 | $265.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25198 | $755.94 |
| 6,000 | $0.24538 | $1,472.28 |
| 9,000 | $0.24207 | $2,178.63 |
| 15,000 | $0.23841 | $3,576.15 |
| 21,000 | $0.23627 | $4,961.67 |
| 30,000 | $0.23422 | $7,026.60 |

