


MM5Z22VT5G | |
|---|---|
DigiKey Part Number | 488-MM5Z22VT5GTR-ND - Tape & Reel (TR) 488-MM5Z22VT5GCT-ND - Cut Tape (CT) 488-MM5Z22VT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z22VT5G |
Description | DIODE ZENER 22V 500MW SOD523 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5.68% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.68% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.13600 | $1.36 |
| 100 | $0.08430 | $8.43 |
| 500 | $0.06170 | $30.85 |
| 1,000 | $0.05436 | $54.36 |
| 2,000 | $0.04815 | $96.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.03851 | $308.08 |
| 16,000 | $0.03479 | $556.64 |
| 24,000 | $0.03290 | $789.60 |
| 40,000 | $0.03077 | $1,230.80 |
| 56,000 | $0.02951 | $1,652.56 |
| 80,000 | $0.02828 | $2,262.40 |
| 200,000 | $0.02559 | $5,118.00 |
| 400,000 | $0.02438 | $9,752.00 |

