
FODM1008R4V | |
|---|---|
DigiKey Part Number | 488-FODM1008R4VTR-ND - Tape & Reel (TR) 488-FODM1008R4VCT-ND - Cut Tape (CT) 488-FODM1008R4VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM1008R4V |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FODM1008R4V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 5.7µs, 8.5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.49000 | $4.90 |
| 100 | $0.35620 | $35.62 |
| 500 | $0.29650 | $148.25 |
| 1,000 | $0.27691 | $276.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25171 | $755.13 |
| 6,000 | $0.23889 | $1,433.34 |
| 9,000 | $0.23231 | $2,090.79 |
| 15,000 | $0.22489 | $3,373.35 |
| 21,000 | $0.22048 | $4,630.08 |
| 30,000 | $0.21618 | $6,485.40 |

