Zener Diode 75 V 200 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 75 V 200 mW ±2% Surface Mount SOD-323F
SOD-323F Pkg

MM3Z75VB

DigiKey Part Number
MM3Z75VBTR-ND - Tape & Reel (TR)
MM3Z75VBCT-ND - Cut Tape (CT)
MM3Z75VBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z75VB
Description
DIODE ZENER 75V 200MW SOD323F
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 200 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
240 Ohms
Current - Reverse Leakage @ Vr
45 nA @ 52.5 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,648
Stock Options
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.12400$1.24
100$0.04800$4.80
500$0.04700$23.50
1,000$0.04500$45.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04312$129.36
6,000$0.03724$223.44
9,000$0.03200$288.00
15,000$0.03100$465.00
21,000$0.03038$637.98
30,000$0.02940$882.00
Manufacturers Standard Package