MJD45H11-001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 343
Unit Price: $1.67000
Datasheet
Bipolar (BJT) Transistor PNP 80 V 8 A 90MHz 1.75 W Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD45H11-001

DigiKey Part Number
MJD45H11-001OS-ND
Manufacturer
Manufacturer Product Number
MJD45H11-001
Description
TRANS PNP 80V 8A IPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 8 A 90MHz 1.75 W Through Hole IPAK
Datasheet
 Datasheet
EDA/CAD Models
MJD45H11-001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 4A, 1V
Power - Max
1.75 W
Frequency - Transition
90MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
IPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable