Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78M09BDTRKG

DigiKey Part Number
MC78M09BDTRKGOSTR-ND - Tape & Reel (TR)
MC78M09BDTRKGOSCT-ND - Cut Tape (CT)
MC78M09BDTRKGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC78M09BDTRKG
Description
IC REG LINEAR 9V 500MA DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC78M09BDTRKG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,514
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.33500$3.35
25$0.29880$7.47
100$0.25920$25.92
250$0.24036$60.09
500$0.22898$114.49
1,000$0.21961$219.61
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.20361$509.03
5,000$0.19782$989.10
Manufacturers Standard Package