Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MC78M05BT | |
|---|---|
DigiKey Part Number | MC78M05BTOS-ND |
Manufacturer | |
Manufacturer Product Number | MC78M05BT |
Description | IC REG LINEAR 5V 500MA TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC78M05BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |





