MC78M05ACDTG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5,551
Unit Price: $0.62000
Datasheet

Similar


Rohm Semiconductor
In Stock: 17
Unit Price: $0.87000
Datasheet

Similar


STMicroelectronics
In Stock: 16,822
Unit Price: $0.98000
Datasheet

Similar


STMicroelectronics
In Stock: 11,105
Unit Price: $0.41000
Datasheet

Similar


STMicroelectronics
In Stock: 21,184
Unit Price: $0.56000
Datasheet

Similar


STMicroelectronics
In Stock: 38,296
Unit Price: $0.36000
Datasheet

Similar


Texas Instruments
In Stock: 85
Unit Price: $2.62000
Datasheet

Similar


Texas Instruments
In Stock: 2,242
Unit Price: $2.12000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.92000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.67000
Datasheet

Similar


Texas Instruments
In Stock: 408
Unit Price: $1.37000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.04000
Datasheet

Similar


Texas Instruments
In Stock: 4,302
Unit Price: $0.62000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78M05ACDTG

DigiKey Part Number
MC78M05ACDTGOS-ND
Manufacturer
Manufacturer Product Number
MC78M05ACDTG
Description
IC REG LINEAR 5V 500MA DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC78M05ACDTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,236 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3,236In Stock
Ships from Flip Electronics