MC78M05ABDT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 505
Unit Price: $0.46000
Datasheet

Direct


Texas Instruments
In Stock: 5,551
Unit Price: $0.62000
Datasheet

Similar


Rohm Semiconductor
In Stock: 17
Unit Price: $0.87000
Datasheet

Similar


STMicroelectronics
In Stock: 10,099
Unit Price: $0.84000
Datasheet

Similar


STMicroelectronics
In Stock: 11,332
Unit Price: $0.40000
Datasheet

Similar


STMicroelectronics
In Stock: 11,199
Unit Price: $0.48000
Datasheet

Similar


STMicroelectronics
In Stock: 35,858
Unit Price: $0.36000
Datasheet

Similar


Texas Instruments
In Stock: 610
Unit Price: $2.55000
Datasheet

Similar


Texas Instruments
In Stock: 2,242
Unit Price: $2.06000
Datasheet

Similar


Texas Instruments
In Stock: 1,666
Unit Price: $1.92000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.62000
Datasheet

Similar


Texas Instruments
In Stock: 408
Unit Price: $1.37000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.04000
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $0.66858
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78M05ABDT

DigiKey Part Number
MC78M05ABDT-ND
Manufacturer
Manufacturer Product Number
MC78M05ABDT
Description
IC REG LINEAR 5V 500MA DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC78M05ABDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types