MC74VHCT541ADTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3,578
Unit Price: $0.89000
Datasheet

Direct


Texas Instruments
In Stock: 5,309
Unit Price: $0.94000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,363
Unit Price: $0.38000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,388
Unit Price: $0.33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 25
Unit Price: $0.39000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 722
Unit Price: $0.45000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.23869
Datasheet

Similar


Texas Instruments
In Stock: 6,265
Unit Price: $0.68000
Datasheet

Similar


Texas Instruments
In Stock: 2,000
Unit Price: $0.74000
Datasheet

Similar


Texas Instruments
In Stock: 1,138
Unit Price: $1.10000
Datasheet

Similar


Texas Instruments
In Stock: 44,542
Unit Price: $0.75000
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT541ADTR2

DigiKey Part Number
MC74VHCT541ADTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHCT541ADTR2
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT541ADTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types