MC74VHCT50ADTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 11,946
Unit Price: $0.37000
Datasheet
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT50ADTR2

DigiKey Part Number
MC74VHCT50ADTR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHCT50ADTR2
Description
IC BUFF NON-INVERT 5.5V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT50ADTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes