MC74VHCT240ADWR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,000
Unit Price: $0.81000
Datasheet

Similar


onsemi
In Stock: 900
Unit Price: $1.07000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,994
Unit Price: $0.60000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 25,701
Unit Price: $1.14000
Datasheet

Similar


Texas Instruments
In Stock: 10,609
Unit Price: $0.75000
Datasheet

Similar


Texas Instruments
In Stock: 2,442
Unit Price: $0.90000
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT240ADWR2

DigiKey Part Number
MC74VHCT240ADWR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHCT240ADWR2
Description
IC BUFFER INVERTING 5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT240ADWR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes