
RM10F24R0CT | |
|---|---|
DigiKey Part Number | 4713-RM10F24R0CTTR-ND - Tape & Reel (TR) 4713-RM10F24R0CT-ND - Cut Tape (CT) 4713-RM10F24R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F24R0CT |
Description | RES0805 1% 24 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03200 | $0.32 |
| 25 | $0.02360 | $0.59 |
| 50 | $0.01900 | $0.95 |
| 100 | $0.01550 | $1.55 |
| 250 | $0.01216 | $3.04 |
| 500 | $0.01024 | $5.12 |
| 1,000 | $0.00873 | $8.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00636 | $31.80 |
| 10,000 | $0.00567 | $56.70 |
| 15,000 | $0.00534 | $80.10 |
| 25,000 | $0.00497 | $124.25 |
| 35,000 | $0.00477 | $166.95 |
| 50,000 | $0.00457 | $228.50 |

