MC74VHC4066M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 96,921
Unit Price: $0.65000
Datasheet

Similar


Texas Instruments
In Stock: 10,777
Unit Price: $0.80000
Datasheet

Similar


Texas Instruments
In Stock: 628
Unit Price: $0.95000
Datasheet

Similar


Texas Instruments
In Stock: 678
Unit Price: $0.97000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.81000
Datasheet

Similar


Texas Instruments
In Stock: 1,242
Unit Price: $1.07000
Datasheet

Similar


Texas Instruments
In Stock: 8,054
Unit Price: $0.43000
Datasheet

Similar


Texas Instruments
In Stock: 1,926
Unit Price: $0.73000
Datasheet

Similar


Texas Instruments
In Stock: 2,102
Unit Price: $1.08000
Datasheet

Similar


Texas Instruments
In Stock: 19,648
Unit Price: $0.51000
Datasheet

Similar


Texas Instruments
In Stock: 3,900
Unit Price: $0.80000
Datasheet
4 Circuit IC Switch 1:1 70Ohm 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC4066M

DigiKey Part Number
MC74VHC4066M-ND
Manufacturer
Manufacturer Product Number
MC74VHC4066M
Description
IC SW SPST-NOX4 70OHM 16SOEIAJ
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 70Ohm 16-SOEIAJ
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
70Ohm
Channel-to-Channel Matching (ΔRon)
15Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
160MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-80dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOEIAJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types